+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT75GN120B2G

Transistor: IGBT; Field Stop; 1.2kV; 99A; 833W; T-Max


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT75GN120B2G
TME Symbol:
APT75GN120B2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
1.2kV
Collector current
99A
Power dissipation
833W
Case
T-Max
Gate-emitter voltage
±30V
Pulsed collector current
225A
Mounting
THT
Gate charge
425nC
Kind of package
tube
Turn-on time
101ns
Turn-off time
925ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT75GN120B2G
0 in TME stock
Net price for quantities from 1 pcs - 23.72 USDGross price for quantities from 1 pcs - 28.46 USD
Net price for quantities from 3 pcs - 21.25 USDGross price for quantities from 3 pcs - 25.50 USD
Net price for quantities from 10 pcs - 18.89 USDGross price for quantities from 10 pcs - 22.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.