+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT80GA90S

Transistor: IGBT; PT; 900V; 80A; 625W; D3PAK


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT80GA90S
TME Symbol:
APT80GA90S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 8®, PT
Collector-emitter voltage
900V
Collector current
80A
Power dissipation
625W
Case
D3PAK
Gate-emitter voltage
±30V
Pulsed collector current
239A
Mounting
SMD
Gate charge
200nC
Kind of package
tube
Turn-on time
49ns
Turn-off time
320ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD IGBT transistors MICROCHIP TECHNOLOGY,
*
APT80GA90S
0 in TME stock
Net price for quantities from 1 pcs - 14.87 EURGross price for quantities from 1 pcs - 17.84 EUR
Net price for quantities from 3 pcs - 13.38 EURGross price for quantities from 3 pcs - 16.06 EUR
Net price for quantities from 10 pcs - 11.83 EURGross price for quantities from 10 pcs - 14.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.