+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT85GR120L

Transistor: IGBT; NPT; 1.2kV; 85A; 962W; TO264


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT85GR120L
TME Symbol:
APT85GR120L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
NPT, POWER MOS 8®
Collector-emitter voltage
1.2kV
Collector current
85A
Power dissipation
962W
Case
TO264
Gate-emitter voltage
±30V
Pulsed collector current
340A
Mounting
THT
Gate charge
0.49µC
Kind of package
tube
Turn-on time
113ns
Turn-off time
445ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT85GR120L
0 in TME stock
Net price for quantities from 1 pcs - 22.13 USDGross price for quantities from 1 pcs - 26.55 USD
Net price for quantities from 3 pcs - 19.81 USDGross price for quantities from 3 pcs - 23.78 USD
Net price for quantities from 10 pcs - 17.62 USDGross price for quantities from 10 pcs - 21.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.