+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQG22105

Relay: solid state; Ucntrl: 4÷6VDC; 2A; 75÷264VAC; AQ-G; 1-phase

Manufacturer: PANASONIC

Manufacturer part number:
AQG22105
TME Symbol:
AQG22105

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
4...6V DC
Max. operating current
2A
Switched voltage
75...264V AC
Manufacturer series
AQ-G
Relay variant
1-phase
Mounting
PCB, THT
Body dimensions
24.5x20.5x4.5mm
Switching method
zero voltage switching
Operating temperature
-30...80°C
Dimensions
Output configuration
Gross weight4.175 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQG22105
54 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 5 pcs - 4.23 USDGross price for quantities from 5 pcs - 5.07 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 20 pcs - 3.95 USDGross price for quantities from 20 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcsCardboard = 500 pcs