+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQG22205

Relay: solid state; Ucntrl: 4÷6VDC; 2A; 75÷264VAC; AQ-G; 1-phase


Manufacturer: PANASONIC

Manufacturer part number:
AQG22205
TME Symbol:
AQG22205

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
4...6V DC
Max. operating current
2A
Switched voltage
75...264V AC
Manufacturer series
AQ-G
Relay variant
1-phase
Mounting
PCB, THT
Body dimensions
24.5x20.5x4.5mm
Switching method
instantaneous switching
Operating temperature
-30...80°C
Dimensions
Output configuration
Gross weight4.173 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQG22205
262 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 4.41 USD
Net price for quantities from 20 pcs - 3.46 USDGross price for quantities from 20 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 500 pcs