+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQG22212

Relay: solid state; Ucntrl: 9.6÷14.4VDC; 2A; 75÷264VAC; AQ-G

Manufacturer: PANASONIC

Manufacturer part number:
AQG22212
TME Symbol:
AQG22212

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
9.6...14.4V DC
Max. operating current
2A
Switched voltage
75...264V AC
Manufacturer series
AQ-G
Relay variant
1-phase
Mounting
PCB, THT
Body dimensions
24.5x20.5x4.5mm
Switching method
instantaneous switching
Operating temperature
-30...80°C
Dimensions
Output configuration
Gross weight4.186 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQG22212
56 in TME stock
Net price for quantities from 1 pcs - 6.26 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 5 pcs - 5.86 USDGross price for quantities from 5 pcs - 7.02 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 6.44 USD
Net price for quantities from 20 pcs - 4.90 USDGross price for quantities from 20 pcs - 5.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcsCardboard = 500 pcs