+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQH3223A

Relay: solid state; Ucntrl: 6VDC; Icntrl: 50mA; 1.2A; max.600VAC


Manufacturer: PANASONIC

Manufacturer part number:
AQH3223A
TME Symbol:
AQH3223A

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
6V DC
Control current
50mA
Max. operating current
1.2A
Switched voltage
max. 600V AC
Manufacturer series
AQ-H
Relay variant
1-phase
Mounting
PCB, SMT
Body dimensions
9.78x6.4x3.4mm
Switching method
instantaneous switching
Operating temperature
-30...85°C
Dimensions
Output configuration
Gross weight0.538 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQH3223A
512 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 10 pcs - 1.23 EURGross price for quantities from 10 pcs - 1.47 EUR
Packaging method by the manufacturer:Tube = 50 pcs