+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR1100-I/MQ

IC: resistive touch screen controller; 3.3÷5.5VDC; QFN20; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AR1100-I/MQ
TME Symbol:
AR1100-I/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
resistive touch screen controller
Mounting
SMD
Operating temperature
-40...85°C
Data transfer rate
9.6kbps
Display resolution
1024x1024
Case
QFN20
Kind of package
tube
Manufacturer standard package
73pcs.
Interface
  • 4-wire
  • 5-wire
  • 8-wire
  • UART
  • USB
Supply voltage
  • 3.3...5.5V DC
Gross weight0.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AR1100-I/MQ
0 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 73 pcs - 2.31 USDGross price for quantities from 73 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 73 pcs