| Mounting | SMD |
| Manufacturer | MICROCHIP TECHNOLOGY |
| Symbol | IC | Screen size | Resolution | Case |
|---|---|---|---|---|
| ["] | ||||
| AR1010-I/ML | resistive touch screen controller | - | 1024x1024 | QFN20 |
| AR1010-I/SO | resistive touch screen controller | - | 1024x1024 | SO20 |
| AR1010-I/SS | resistive touch screen controller | - | 1024x1024 | SSOP20 |
| AR1020-I/ML | resistive touch screen controller | - | 1024x1024 | QFN20 |
| AR1020-I/SO | resistive touch screen controller | - | 1024x1024 | SO20 |
| AR1020-I/SS | resistive touch screen controller | - | 1024x1024 | SSOP20 |
| AR1100-I/MQ | resistive touch screen controller | - | 1024x1024 | QFN20 |
| AR1100-I/SO | resistive touch screen controller | - | 1024x1024 | SO20 |
| AR1100-I/SS | resistive touch screen controller | - | 1024x1024 | SSOP20 |
| AR1011-I/SS | resistive touch screen controller | - | 1024x1024 | SSOP20 |
| AR1021-I/SO | resistive touch screen controller | - | 1024x1024 | SO20 |
| AR1021-I/SS | resistive touch screen controller | - | 1024x1024 | SSOP20 |
| MTCH6301-I/ML | Projected Capacitive Controller | 4.3 | - | QFN44 |
| MTCH6301-I/PT | Projected Capacitive Controller | 4.3 | - | TQFP44 |
| MTCH6102-I/MV | Projected Capacitive Controller | 4.7 | - | UQFN28 |
| MTCH6102-I/SS | Projected Capacitive Controller | 4.7 | - | SSOP28 |
| MTCH6303-I/PT | Projected Capacitive Controller | 8 | - | TQFP64 |
| MTCH6303-I/RG | Projected Capacitive Controller | 8 | - | QFN64 |
| MTCH6303T-I/PT | Projected Capacitive Controller | 8 | - | TQFP64 |
| MTCH652-I/MV | Projected Capacitive Controller | - | - | UQFN28 |
| MTCH652-I/SS | Projected Capacitive Controller | - | - | SSOP28 |
| Symbol | Data transmission | Interface | Supply voltage |
|---|---|---|---|
| [kbps] | [V DC] | ||
| AR1010-I/ML | 9.6 | 4-wire; 5-wire; 8-wire; UART | 3.3...5.5 |
| AR1010-I/SO | 9.6 | 4-wire; 5-wire; 8-wire; UART | 3.3...5.5 |
| AR1010-I/SS | 9.6 | 4-wire; 5-wire; 8-wire; UART | 3.3...5.5 |
| AR1020-I/ML | - | 4-wire; 5-wire; 8-wire; I2C; SPI | 3.3...5.5 |
| AR1020-I/SO | - | 4-wire; 5-wire; 8-wire; I2C; SPI | 3.3...5.5 |
| AR1020-I/SS | - | 4-wire; 5-wire; 8-wire; I2C; SPI | 3.3...5.5 |
| AR1100-I/MQ | 9.6 | 4-wire; 5-wire; 8-wire; UART; USB | 3.3...5.5 |
| AR1100-I/SO | 9.6 | 4-wire; 5-wire; 8-wire; UART; USB | 3.3...5.5 |
| AR1100-I/SS | 9.6 | 4-wire; 5-wire; 8-wire; UART; USB | 3.3...5.5 |
| AR1011-I/SS | 9.6 | 4-wire; 5-wire; 8-wire; UART | 3.3...5.5 |
| AR1021-I/SO | - | 4-wire; 5-wire; 8-wire; I2C; SPI | 3.3...5.5 |
| AR1021-I/SS | - | 4-wire; 5-wire; 8-wire; I2C; SPI | 3.3...5.5 |
| MTCH6301-I/ML | 400 | I2C | 2.4...3.6 |
| MTCH6301-I/PT | 400 | I2C | 2.4...3.6 |
| MTCH6102-I/MV | 400 | I2C | 1.8...3.6 |
| MTCH6102-I/SS | 400 | I2C | 1.8...3.6 |
| MTCH6303-I/PT | - | I2C; USB | 2.3...3.6 |
| MTCH6303-I/RG | - | I2C; USB | 2.6...3.6 |
| MTCH6303T-I/PT | - | I2C; USB | 2.6...3.6 |
| MTCH652-I/MV | - | SPI | 1.8...5.5 |
| MTCH652-I/SS | - | SPI | 1.8...5.5 |
| Symbol | Features | Channels | Operating temperature | Kind of package | Manufacturer standard package |
|---|---|---|---|---|---|
| [°C] | [pcs.] | ||||
| AR1010-I/ML | - | - | -40...85 | tube | 91 |
| AR1010-I/SO | - | - | -40...85 | tube | 38 |
| AR1010-I/SS | - | - | -40...85 | tube | 67 |
| AR1020-I/ML | - | - | -40...85 | tube | 91 |
| AR1020-I/SO | - | - | -40...85 | tube | 38 |
| AR1020-I/SS | - | - | -40...85 | tube | 67 |
| AR1100-I/MQ | - | - | -40...85 | tube | 73 |
| AR1100-I/SO | - | - | -40...85 | tube | 38 |
| AR1100-I/SS | - | - | -40...85 | tube | 67 |
| AR1011-I/SS | - | - | -40...85 | tube | 67 |
| AR1021-I/SO | - | - | -40...85 | tube | 38 |
| AR1021-I/SS | - | - | -40...85 | tube | 67 |
| MTCH6301-I/ML | up to 10 touches detected | - | -40...85 | tube | 45 |
| MTCH6301-I/PT | up to 10 touches detected | - | -40...85 | in-tray | 160 |
| MTCH6102-I/MV | up to 15 touches detected | - | -40...85 | tube | 91 |
| MTCH6102-I/SS | up to 15 touches detected | - | -40...85 | tube | 47 |
| MTCH6303-I/PT | up to 10 touches detected | - | -40...85 | in-tray | 160 |
| MTCH6303-I/RG | up to 10 touches detected | - | -40...85 | tube | 40 |
| MTCH6303T-I/PT | up to 10 touches detected | - | -40...85 | reel, tape | 1200 |
| MTCH652-I/MV | high voltage | 19 | -40...85 | tube | 91 |
| MTCH652-I/SS | high voltage | 19 | -40...85 | tube | 47 |