+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MTCH6303-I/PT

IC: Projected Capacitive Controller; I2C,USB; 2.3÷3.6VDC; TQFP64


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH6303-I/PT
TME Symbol:
MTCH6303-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Projected Capacitive Controller
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
up to 10 touches detected
Case
TQFP64
Kind of package
in-tray
Screen size
8"
Manufacturer standard package
160pcs.
Interface
  • I2C
  • USB
Supply voltage
  • 2.3...3.6V DC
Gross weight0.259 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MTCH6303-I/PT
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
This product is not available for sale in your country.