+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AR1011-I/SS

IC: resistive touch screen controller; 3.3÷5.5VDC; SSOP20; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AR1011-I/SS
TME Symbol:
AR1011-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
resistive touch screen controller
Mounting
SMD
Operating temperature
-40...85°C
Data transfer rate
9.6kbps
Display resolution
1024x1024
Case
SSOP20
Kind of package
tube
Manufacturer standard package
67pcs.
Interface
  • 4-wire
  • 5-wire
  • 8-wire
  • UART
Supply voltage
  • 3.3...5.5V DC
Gross weight0.168 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
AR1011-I/SS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.