+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AR1020-I/ML

IC: resistive touch screen controller; 3.3÷5.5VDC; QFN20; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AR1020-I/ML
TME Symbol:
AR1020-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
resistive touch screen controller
Mounting
SMD
Operating temperature
-40...85°C
Display resolution
1024x1024
Case
QFN20
Kind of package
tube
Manufacturer standard package
91pcs.
Interface
  • 4-wire
  • 5-wire
  • 8-wire
  • I2C
  • SPI
Supply voltage
  • 3.3...5.5V DC
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
AR1020-I/ML
0 in TME stock
No. of pieces (Multiple of: 182)
Minimum order quantity: 182.
Multiple of: 182.
This product is not available for sale in your country.