+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH6102-I/MV

IC: Projected Capacitive Controller; I2C; 1.8÷3.6VDC; UQFN28


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH6102-I/MV
TME Symbol:
MTCH6102-I/MV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Projected Capacitive Controller
Interface
I2C
Mounting
SMD
Operating temperature
-40...85°C
Data transfer rate
400kbps
Integrated circuit features
up to 15 touches detected
Case
UQFN28
Kind of package
tube
Screen size
4.7"
Manufacturer standard package
91pcs.
Supply voltage
  • 1.8...3.6V DC
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MTCH6102-I/MV
0 in TME stock
No. of pieces (Multiplicity: 273)
Minimum order quantity: 273.
Multiplicity: 273.
This product is not available for sale in your country.