+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AR208

Logger; 20÷50VAC,85÷260VAC; 22÷72VDC; IN: 8; on panel; IP65; 0÷50°C

NEW

Manufacturer: APAR

Manufacturer part number:
AR208
TME Symbol:
AR208

Specification

Manufacturer
APAR
Type of automation module
logger
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Number of inputs
8
Kind of input 1
0...10V DC, 0...20mA, 0...60mV, 0...850Ω, 4...20mA, universal
Mounting
on panel
IP rating
IP65
Body dimensions
200x195x93mm
Kind of display used
colour, LCD TFT 3,5"
Display resolution
320x240
The programming method
foil keypad, touch screen
Communication with PC
RJ45 Ethernet, RS485, USB
Kind of output 1
SPST-NO
Kind of output 2
SPST-NO
Kind of output 3
SPST-NO
Kind of output 4
SPST-NO
Controlled parameter
humidity, pressure, speed, temperature
Controlled parameter range
-9999...19999
Operating temperature
0...50°C
Supply voltage
  • 20...50V AC
  • 22...72V DC
  • 85...260V AC
Input 1 properties
  • RTD
  • thermocouple
Interface
  • RS485
  • USB
Additional functions
  • 4GB of data memory
  • Modbus RTU
  • transducers power supply 24V DC
Gross weight610.1 g
Certificates
See other products in this category: Recorders APAR,
*
AR208
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 738.68 USDGross price for quantities from 1 pcs - 886.42 USD
Net price for quantities from 5 pcs - 716.52 USDGross price for quantities from 5 pcs - 859.83 USD