+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR432/1

Sensor: temperature; for wall mounting; IP20; Display: LCD; ±3%

Manufacturer: APAR

Manufacturer part number:
AR432/1
TME Symbol:
AR432/1

Specification

Manufacturer
APAR
Type of sensor
temperature
Mounting
for wall mounting
IP rating
IP20
Kind of display used
LCD
Temperature measuring range
-20...70°C
Tolerance
±3%
Related items
AR407/S1/P/P/P/P, AR407/S2/P/P/P/P
Operating temperature
-20...70°C
Power supply
  • battery Li int.
Test accessories features
  • 1-channel
  • integrated probe
  • wireless
Dimensions
Leads
Gross weight100 g
See other products in this category: Recorders APAR,
*
AR432/1
0 in TME stock
Net price for quantities from 1 pcs - 130.33 EURGross price for quantities from 1 pcs - 156.39 EUR
Net price for quantities from 3 pcs - 126.38 EURGross price for quantities from 3 pcs - 151.66 EUR
No. of pieces (Multiplicity: 1)