+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AR435/1

Sensor: temperature and humidity; for wall mounting; IP20; ±3%


Manufacturer: APAR

Manufacturer part number:
AR435/1
TME Symbol:
AR435/1

Specification

Manufacturer
APAR
Type of sensor
temperature and humidity
Mounting
for wall mounting
IP rating
IP20
Temperature measuring range
-30...80°C
Humidity measuring range
0...100% RH
Tolerance
±3%
Related items
AR407/S1/P/P/P/P, AR407/S2/P/P/P/P
Operating temperature
-30...80°C
Power supply
  • battery Li int.
Test accessories features
  • 2-channel
  • integrated probe
  • wireless
Dimensions
Leads
Gross weight100 g
EAN code5903672602143
See other products in this category: Recorders APAR,
*
AR435/1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 110.34 EURGross price for quantities from 1 pcs - 132.40 EUR
Net price for quantities from 5 pcs - 106.94 EURGross price for quantities from 5 pcs - 128.33 EUR