+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR436/1

Sensor: temperature and humidity; for wall mounting; IP20; ±3%


Manufacturer: APAR

Manufacturer part number:
AR436/1
TME Symbol:
AR436/1

Specification

Manufacturer
APAR
Type of sensor
temperature and humidity
Mounting
for wall mounting
IP rating
IP20
Kind of display used
LCD
Temperature measuring range
-20...70°C
Humidity measuring range
0...100% RH
Tolerance
±3%
Related items
AR407/S1/P/P/P/P, AR407/S2/P/P/P/P
Operating temperature
-20...70°C
Power supply
  • battery Li int.
Test accessories features
  • 2-channel
  • probe with 1,5m wire
  • wireless
Dimensions
Leads
Gross weight229.5 g
EAN code5903672602174
See other products in this category: Recorders APAR,
*
AR436/1
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 161.79 USDGross price for quantities from 1 pcs - 194.15 USD
Net price for quantities from 5 pcs - 156.81 USDGross price for quantities from 5 pcs - 188.17 USD