+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR603/P/P

Automation module: regulator; temperature; -999÷9990; relay

Manufacturer: APAR

Manufacturer part number:
AR603/P/P
TME Symbol:
AR603/P/P

Specification

Manufacturer
APAR
Type of automation module
regulator
Kind of temperature sensor
Pt100, thermocouple compensator, thermocouple J, thermocouple K, thermocouple S
Controlled parameter
temperature
Controlled parameter range
-999...9990
Kind of output 1
relay
Kind of output 2
relay
Kind of input 1
RTD, thermocouple
Regulation for output 1
AUTOTUNING, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF with hysteresis
Mounting
panel
Manufacturer series
AR603
Output 1 electrical parameters
250V AC / 2A, 250V AC / 8A
Output 2 electrical parameters
250V AC / 2A, 250V AC / 8A
The programming method
foil keypad
Mounting hole dimensions
46x46mm
IP rating
IP20 at terminal side, IP50 (from the front)
Kind of display used
LCD
Display parameters
4 digit
Display height 1
7mm
Display 2 height
7mm
Additional functions
LED status indicator
Body dimensions
48x48x79mm
Operating temperature
0...50°C
Supply voltage
  • 15...250V AC
  • 20...350V DC
Gross weight211.8 g
Certificates
EAN code5903672600033
See other products in this category: Temperature Regulators APAR,
See other products from this series.:
*
AR603/P/P
4 in TME stock
Net price for quantities from 1 pcs - 127.75 USDGross price for quantities from 1 pcs - 153.30 USD
Net price for quantities from 5 pcs - 123.82 USDGross price for quantities from 5 pcs - 148.58 USD
No. of pieces (Multiplicity: 1)