+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR633.B

Automation module: regulator; -1999÷9999; SPDT; OUT 2: SPST-NO

NEW

Manufacturer: APAR

Manufacturer part number:
AR633.B
TME Symbol:
AR633B

Specification

Manufacturer
APAR
Type of automation module
regulator
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
humidity, pressure, speed, temperature
Controlled parameter range
-1999...9999
Kind of output 1
SPDT
Kind of output 2
SPST-NO
Kind of output 3
SSR
Kind of output 4
0/4...20mA
Kind of input 1
0...2,5kΩ, 0...10V DC, 0...20mA, 0...60mV, 4...20mA, universal
Regulation for output 1
AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Mounting
for wall mounting
The programming method
foil keypad
IP rating
IP65 (from the front)
Kind of display used
LED x2
Display parameters
7-segment x2
Display height 1
13mm
Display 2 height
10.5mm
Interface
RS485
Body dimensions
120x80x55mm
Operating temperature
-30...60°C
Number of channels
2
Supply voltage
  • 18...265V AC
  • 22...350V DC
Input 1 properties
  • RTD
  • thermocouple
Additional functions
  • error messages on the LED display
  • temperature compensation of thermocouple cold ends
Gross weight260.86 g
Certificates
See other products in this category: Temperature Regulators APAR,
*
AR633.B
1 in TME stock
Net price for quantities from 1 pcs - 178.63 EURGross price for quantities from 1 pcs - 214.36 EUR
Net price for quantities from 5 pcs - 173.08 EURGross price for quantities from 5 pcs - 207.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.