+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR634

Automation module: regulator; -9999÷99999; SPST-NO,SSR; 22÷72VDC

NEW

Manufacturer: APAR

Manufacturer part number:
AR634
TME Symbol:
AR634

Specification

Manufacturer
APAR
Type of automation module
regulator
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
humidity, pressure, speed, temperature
Controlled parameter range
-9999...99999
Kind of output 1
SPST-NO, SSR
Kind of output 2
SPST-NO, SSR
Kind of output 3
SPST-NO, SSR
Kind of output 4
SPST-NO, SSR
Kind of input 1
0...10V DC, 0...20mA, 0...60mV, 0...850Ω, 4...20mA, universal
Regulation for output 1
AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Mounting
for wall mounting
The programming method
foil keypad, touch screen
IP rating
IP65 (from the front)
Kind of display used
LCD TFT 3,5"
Additional functions
timer
Body dimensions
200x195x93mm
Operating temperature
0...50°C
Number of channels
4
Supply voltage
  • 20...50V AC
  • 22...72V DC
  • 85...260V AC
Input 1 properties
  • RTD
  • thermocouple
Interface
  • RS485
  • USB
Gross weight1.05 kg
Certificates
See other products in this category: Temperature Regulators APAR,
*
AR634
0 in TME stock
Net price for quantities from 1 pcs - 638.05 EURGross price for quantities from 1 pcs - 765.67 EUR
Net price for quantities from 5 pcs - 619.49 EURGross price for quantities from 5 pcs - 743.39 EUR
No. of pieces (Multiplicity: 1)