+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASL-L01ST0-PN

Relay: solid state; Ucntrl: 24VDC; 1A; 24÷240VAC; ASL; 1-phase; IP20


Manufacturer: AUTONICS

Manufacturer part number:
ASL-L01ST0-PN
TME Symbol:
ASL-L01ST0-PN

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
24V DC
Max. operating current
1A
Switched voltage
24...240V AC
Manufacturer series
ASL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
9x39x89.8mm
IP rating
IP20
Kind of input
PNP
Related items
SN-24A01C
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays AUTONICS,
See other products from this series.:
*
ASL-L01ST0-PN
0 in TME stock
Net price for quantities from 1 pcs - 17.00 EURGross price for quantities from 1 pcs - 20.41 EUR
Net price for quantities from 5 pcs - 14.58 EURGross price for quantities from 5 pcs - 17.49 EUR
Net price for quantities from 10 pcs - 12.96 EURGross price for quantities from 10 pcs - 15.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.