+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT2

Contact block; IP00; Contacts: NC x2 + NO x2; 6mm; -30÷70°C


Manufacturer: SCHLEGEL

Manufacturer part number:
AT2
TME Symbol:
AT2

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
contact block
IP rating
IP00
Contacts configuration
NC x2 + NO x2
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
2A / 24V DC
Key stroke
6mm
Mechanical durability
1000000 cycles
Operating temperature
-30...70°C
Gross weight12.025 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
AT2
0 in TME stock
Net price for quantities from 1 pcs - 6.80 GBPGross price for quantities from 1 pcs - 8.15 GBP
Net price for quantities from 5 pcs - 6.32 GBPGross price for quantities from 5 pcs - 7.59 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs