+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ATSAMA5D27-WLSOM1

Module: SOM; Cortex A5; SAMA5; 3.3÷5VDC; 2GBRAM; f: 500MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATSAMA5D27-WLSOM1
TME Symbol:
ATSAMA5D27-WLSOM1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
SOM
Kind of architecture
Cortex A5
Family
SAMA5
Kind of memory
DDR2
Memory
2GB RAM
Frequency
500MHz
Kind of package
in-tray
Processor
ATSAMA5D27C-LD2G
Communictions protocol
IEEE 802.11b/g/n
Ethernet category
10/100Base-T
Number of inputs/outputs
94
Components
ATWILC3000-MR110UA, KSZ8081RNAIA, MCP16502AC-E/S8B, SST26VF064BEUI
Dimensions
40.8x40.8mm
Kind of core
32-bit
Manufacturer standard package
12pcs.
Interface
  • CAN
  • GPIO
  • I2C
  • QSPI x2
  • SD
  • SPI x2
  • UART x5
  • USB device
  • USB Host
Supply voltage
  • 3.3...5V DC
Additional functions
  • Bluetooth
  • WiFi
Gross weight7.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
ATSAMA5D27-WLSOM1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 66.07 USDGross price for quantities from 1 pcs - 79.29 USD
Packaging method by the manufacturer:Tray = 12 pcs