+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50501

Gasket; chloroprene; Thk: 1.5mm; Øint: 15.5mm; Øout: 24mm; M16; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50501
TME Symbol:
AWS-M16

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
15.5mm
Outside diameter
24mm
Gland thread
M16
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight0.587 g
Certificates
EAN code4031026310237
See other products in this category: Seals HELLERMANNTYTON,
*
166-50501
100 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.46 USD
Packaging method by the manufacturer:Bag = 100 pcs