+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50503

Gasket; chloroprene; Thk: 1.5mm; Øint: 24.5mm; Øout: 34mm; M25; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50503
TME Symbol:
AWS-M25

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
24.5mm
Outside diameter
34mm
Gland thread
M25
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight0.95 g
Certificates
EAN code4031026310251
See other products in this category: Seals HELLERMANNTYTON,
*
166-50503
220 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 50 pcs - 0.44 EURGross price for quantities from 50 pcs - 0.53 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.47 EUR
Packaging method by the manufacturer:Bag = 10 pcs