+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50506

Gasket; chloroprene; Thk: 1.5mm; Øint: 49.5mm; Øout: 60mm; M50; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50506
TME Symbol:
AWS-M50-CR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
49.5mm
Outside diameter
60mm
Gland thread
M50
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight1.41 g
Certificates
EAN code4031026310282
See other products in this category: Seals HELLERMANNTYTON,
*
166-50506
0 in TME stock
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.98 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcs