+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50507

Gasket; chloroprene; Thk: 1.5mm; Øint: 62.5mm; Øout: 73mm; M63; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50507
TME Symbol:
AWS-M63-CR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
62.5mm
Outside diameter
73mm
Gland thread
M63
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight2.302 g
Certificates
EAN code4031026310299
See other products in this category: Seals HELLERMANNTYTON,
*
166-50507
10 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 1.14 GBPGross price for quantities from 10 pcs - 1.37 GBP
Net price for quantities from 50 pcs - 1.03 GBPGross price for quantities from 50 pcs - 1.24 GBP
Net price for quantities from 150 pcs - 0.88 GBPGross price for quantities from 150 pcs - 1.06 GBP
Packaging method by the manufacturer:Bag = 10 pcs