+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50512

Gasket; chloroprene; Thk: 1.5mm; Øint: 22mm; Øout: 29mm; PG16; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50512
TME Symbol:
AWS-PG16

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
22mm
Outside diameter
29mm
Gland thread
PG16
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight0.573 g
Certificates
EAN code4031026310343
See other products in this category: Seals HELLERMANNTYTON,
*
166-50512
210 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.77 USD
Packaging method by the manufacturer:Bag = 50 pcs