+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-50513

Gasket; chloroprene; Thk: 1.5mm; Øint: 27.8mm; Øout: 35mm; PG21


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50513
TME Symbol:
AWS-PG21-CR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
27.8mm
Outside diameter
35mm
Gland thread
PG21
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight0.8 g
Certificates
EAN code4031026310350
See other products in this category: Seals HELLERMANNTYTON,
*
166-50513
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.80 EUR
Net price for quantities from 50 pcs - 0.61 EURGross price for quantities from 50 pcs - 0.73 EUR
Net price for quantities from 150 pcs - 0.52 EURGross price for quantities from 150 pcs - 0.63 EUR