+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50515

Gasket; chloroprene; Thk: 1.5mm; Øint: 46.5mm; Øout: 54mm; PG36


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50515
TME Symbol:
AWS-PG36-CR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of mounting element
gasket
Gasket material
chloroprene
Thickness
1.5mm
Internal diameter
46.5mm
Outside diameter
54mm
Gland thread
PG36
Body colour
black
Operating temperature
-40...135°C
Resistance to
most of oils
Shore hardness
80
Gross weight1.5 g
Certificates
EAN code4031026310374
See other products in this category: Seals HELLERMANNTYTON,
*
166-50515
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 2.53 EURGross price for quantities from 10 pcs - 3.03 EUR
Net price for quantities from 50 pcs - 2.33 EURGross price for quantities from 50 pcs - 2.79 EUR
Net price for quantities from 150 pcs - 2.03 EURGross price for quantities from 150 pcs - 2.45 EUR