+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B-01-RTF

Ferrite: bead; 5A; Ø3.4x4.4mm; H: 4.4mm; Ø: 3.4mm; 2Ω; tape; -20÷70°C


Manufacturer: KEMET

Manufacturer part number:
B-01-RTF
TME Symbol:
B-01-RTF

Specification

Manufacturer
KEMET
Type of ferrite
bead
Operating current
5A
Body dimensions
Ø3.4x4.4mm
Height
4.4mm
Diameter
3.4mm
Leads
axial, curved
Impedance
Kind of package
tape
Operating temperature
-20...70°C
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads KEMET,
*
B-01-RTF
0 in TME stock
Net price for quantities from 2000 pcs - 0.25 EURGross price for quantities from 2000 pcs - 0.30 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.