+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2-4906

Counter: electromechanical; mechanical indicator; pulses; 999999


Manufacturer: TRUMETER

Manufacturer part number:
B2-4906
TME Symbol:
B2-4906

Specification

Manufacturer
TRUMETER
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
pulses
Counting range
999999
Resetting method
manual
Kind of input 1
voltage
Max IN1 counting frequency
10Hz
Operating temperature
-25...60°C
Body dimensions
28.9x56.1x64.8mm
Display height 1
4mm
Mounting
screw type
Kind of counter
progressive
Supply voltage
  • 100...120V AC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
B2-4906
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 67.19 USDGross price for quantities from 1 pcs - 80.63 USD
Net price for quantities from 5 pcs - 63.00 USDGross price for quantities from 5 pcs - 75.60 USD
Net price for quantities from 25 pcs - 60.47 USDGross price for quantities from 25 pcs - 72.56 USD