+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B25667C3207A175

Capacitor: polypropylene; one phase; Q@50Hz: 10.4kVAR; 400VAC; 26A


Manufacturer: TDK

Manufacturer part number:
B25667C3207A175
TME Symbol:
B25667C3207A175

Specification

Manufacturer
TDK
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitor application
power factor correction
Reactive power
10.4kVAR
Operating voltage
400V AC
Operating current
26A
Body dimensions
Ø116x164mm
Capacitance
207µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
screw terminals
Diameter
116mm
Height
164mm
Alias
MKK400-I-10.4-01
Gross weight1.5343 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors TDK,
*
B25667C3207A175
1 in TME stock
Net price for quantities from 1 pcs - 30.37 EURGross price for quantities from 1 pcs - 36.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts