+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3J-5000

Switch: keypad; Pos: 2; SPST-NO; 0.05A/24VDC; ivory; LED; red/yellow

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3J-5000
TME Symbol:
B3J-5000

Specification

Manufacturer
OMRON Electronic Components
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 24V DC
Actuator colour
ivory
Illumination
LED
Backlight colour
red/yellow
Mounting
THT
Leads
for PCB, straight
Switching method
OFF-(ON)
Operating temperature
-25...70°C
Body dimensions
18x12x10.3mm
Contact plating
silver plated
Operating Force
1.27N
Max. contact resistance:
100mΩ
Mechanical durability
3000000 cycles
Min. insulation resistance
0.1GΩ
Key stroke
0.3mm
Button shape
rectangular
Terminal pitch
5x12.5mm
Button height
10.3mm
Kind of package
box
Manufacturer series
B3J
Gross weight1.61 g
Certificates
EAN code4536853148386
See other products in this category: Keypad Switches OMRON Electronic Components,
See other products from this series.:
*
B3J-5000
0 in TME stock
Net price for quantities from 300 pcs - 3.73 EURGross price for quantities from 300 pcs - 4.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 300.
Multiplicity: 1.