+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B3WN-6005

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; none; 2.55N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3WN-6005
TME Symbol:
B3WN-6005

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
2.55N
Body dimensions
8x8mm
Button height
13mm
Switching method
OFF-(ON)
Terminal pitch
5mm
Manufacturer series
B3WN
Operating temperature
-25...85°C
Button shape
round
Actuator colour
black
Key stroke
0.3mm
Leads
for PCB, straight
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
IP rating
IP67
Mechanical durability
100000 cycles
Gross weight0.78 g
Certificates
EAN code4536854747151
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3WN-6005
0 in TME stock
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs