+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B65713A0000R027

Core: ferrite; 13000nH; 133000mm3; 9.1cm2; PM; N27; 2pcs.

Manufacturer: TDK

Manufacturer part number:
B65713A0000R027
TME Symbol:
B65713A0000R027

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
13000nH
Effective core volume (Ve)
133000mm3
Effective core cross-section (Ae)
9.1cm2
Version
PM
Material
N27
Quantity in set/package
2pcs.
Gross weight770 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B65713A0000R027
0 in TME stock
Net price for quantities from 12 pcs - 29.51 GBPGross price for quantities from 12 pcs - 35.41 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.