+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-232OPDRI

Automation module: repeater; 10÷48VDC; for DIN rail mounting


Manufacturer: ADVANTECH

Manufacturer part number:
BB-232OPDRI
TME Symbol:
BB-232OPDRI

Specification

Manufacturer
ADVANTECH
Type of automation module
repeater
Mounting
for DIN rail mounting
Interface
RS232 x2
IP rating
IP30
Body dimensions
123x113x32mm
Operating temperature
-40...80°C
Supply voltage
  • 10...48V DC
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-232OPDRI
0 in TME stock
Net price for quantities from 1 pcs - 221.18 EURGross price for quantities from 1 pcs - 265.42 EUR
Net price for quantities from 5 pcs - 205.93 EURGross price for quantities from 5 pcs - 247.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.