+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-232USB9M

Automation module: converter; RS232 x1; USB 2.0 x1; 0÷70°C


Manufacturer: ADVANTECH

Manufacturer part number:
BB-232USB9M
TME Symbol:
BB-232USB9M

Specification

Manufacturer
ADVANTECH
Type of automation module
converter
Interface
RS232 x1
Connection
USB 2.0 x1
Operating temperature
0...70°C
Gross weight188.2 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-232USB9M
0 in TME stock
Net price for quantities from 1 pcs - 77.78 USDGross price for quantities from 1 pcs - 93.33 USD
Net price for quantities from 5 pcs - 72.41 USDGross price for quantities from 5 pcs - 86.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.