+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-9PMDS

Automation module: splitter; RS232 x3; 5.29x3.33x1.74mm; 0÷70°C

Manufacturer: ADVANTECH

Manufacturer part number:
BB-9PMDS
TME Symbol:
BB-9PMDS

Specification

Manufacturer
ADVANTECH
Type of automation module
splitter
Interface
RS232 x3
Body dimensions
5.29x3.33x1.74mm
Operating temperature
0...70°C
Gross weight53 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-9PMDS
0 in TME stock
Net price for quantities from 1 pcs - 72.65 USDGross price for quantities from 1 pcs - 87.18 USD
Net price for quantities from 5 pcs - 67.64 USDGross price for quantities from 5 pcs - 81.17 USD
No. of pieces (Multiplicity: 1)