+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BB-KD-2

Cable; Ethernet,RS232 x1; 1.5m; D-Sub 9pin female,RJ45 plug

Manufacturer: ADVANTECH

Manufacturer part number:
BB-KD-2
TME Symbol:
BB-KD-2

Specification

Manufacturer
ADVANTECH
Type of automation accessories
cable
Cable length
1.5m
Interface
  • Ethernet
  • RS232 x1
Cable/adapter structure
  • D-Sub 9pin female
  • RJ45 plug
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
BB-KD-2
0 in TME stock
Net price for quantities from 1 pcs - 7.78 EURGross price for quantities from 1 pcs - 9.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.