+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD01

Switch: DIP-SWITCH; Poles number: 1; OFF-ON; 0.025A/25VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
BD01
TME Symbol:
BD01

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
1
Switching method
OFF-ON
DC contacts rating @R
0.025A / 25V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Min. insulation resistance
1GΩ
Switches features
raised actuator
Body dimensions
9.65x6.73x4.57mm
Leads
for PCB
Manufacturer series
BD
Row pitch
2.54mm
Electrical life
10000 cycles
Contacts configuration
SPST
Overall length
4.57mm
Gross weight0.345 g
Certificates

WATCH VIDEO

See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
BD01
357 in TME stock
Net price for quantities from 1 pcs - 1.04 EURGross price for quantities from 1 pcs - 1.25 EUR
Net price for quantities from 25 pcs - 0.92 EURGross price for quantities from 25 pcs - 1.11 EUR
Net price for quantities from 50 pcs - 0.89 EURGross price for quantities from 50 pcs - 1.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 115 pcs