+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD02AV

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.025A/25VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
BD02AV
TME Symbol:
BD02AV

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
0.025A / 25V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Min. insulation resistance
1GΩ
Switches features
raised actuator
Body dimensions
9.65x6.73x7.11mm
Leads
angled, for PCB
Manufacturer series
BD
Row pitch
2.54mm
Electrical life
10000 cycles
Contacts configuration
SPST
Overall length
7.11mm
Gross weight0.599 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
BD02AV
35 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 3.33 USD
Net price for quantities from 30 pcs - 2.73 USDGross price for quantities from 30 pcs - 3.28 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 3.12 USD
Net price for quantities from 72 pcs - 2.51 USDGross price for quantities from 72 pcs - 3.01 USD
Net price for quantities from 144 pcs - 2.43 USDGross price for quantities from 144 pcs - 2.91 USD
Net price for quantities from 288 pcs - 2.35 USDGross price for quantities from 288 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 72 pcs