+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BD09AV

Switch: DIP-SWITCH; Poles number: 9; 0.1A/50VDC; Pos: 2; -40÷85°C


Manufacturer: C&K

Manufacturer part number:
BD09AV
TME Symbol:
BD09AV

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
9
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
SMT, vertical
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Min. insulation resistance
1GΩ
Body dimensions
9.65x6.73x24.89mm
Leads
for PCB
Manufacturer series
BD
Electrical life
10000 cycles
Contacts configuration
SPST
Mechanical durability
10000 cycles
Kind of package
tube
Quantity in set/package
20pcs.
Gross weight2.05 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
BD09AV
1297 in TME stock
Net price for quantities from 1 pcs - 3.94 EURGross price for quantities from 1 pcs - 4.73 EUR
Net price for quantities from 10 pcs - 3.43 EURGross price for quantities from 10 pcs - 4.11 EUR
Net price for quantities from 20 pcs - 3.22 EURGross price for quantities from 20 pcs - 3.86 EUR
Net price for quantities from 40 pcs - 3.00 EURGross price for quantities from 40 pcs - 3.61 EUR
Net price for quantities from 100 pcs - 2.77 EURGross price for quantities from 100 pcs - 3.32 EUR
Net price for quantities from 260 pcs - 2.59 EURGross price for quantities from 260 pcs - 3.11 EUR
Net price for quantities from 400 pcs - 2.53 EURGross price for quantities from 400 pcs - 3.04 EUR
Net price for quantities from 500 pcs - 2.50 EURGross price for quantities from 500 pcs - 3.00 EUR
Net price for quantities from 1000 pcs - 2.41 EURGross price for quantities from 1000 pcs - 2.90 EUR
Net price for quantities from 2500 pcs - 2.32 EURGross price for quantities from 2500 pcs - 2.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs