+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1201INOX-E/3X75

Screwdriver: standard; slot; 0.5x3mm; EVOX INOX

NEW

Manufacturer: BETA

Manufacturer part number:
BE1201INOX-E/3X75
TME Symbol:
BE1201INOX-E/3X75

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
0.5x3mm
Manufacturer series
EVOX INOX
Blade length
75mm
Overall length
173mm
Blade material
stainless steel
Conform to the norm
ISO 2380
Screwdriver features
  • handle has a suspension hole
  • two-component handle
Gross weight180 g
EAN code8054809870281
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
BE1201INOX-E/3X75
0 in TME stock
Net price for quantities from 1 pcs - 8.29 EURGross price for quantities from 1 pcs - 9.95 EUR
Net price for quantities from 3 pcs - 7.99 EURGross price for quantities from 3 pcs - 9.59 EUR
No. of pieces (Multiplicity: 1)