+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1223/D5

Screwdriver: universal-set; Phillips,slot; Morphos; steel; 5pcs.


Manufacturer: BETA

Manufacturer part number:
BE1223/D5
TME Symbol:
BE1223/D5

Specification

Manufacturer
BETA
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
3.5mm, 5.5mm, 6.5mm, PH1, PH2
Manufacturer series
Morphos
Blade material
steel
Quantity in set/package
5pcs.
Screwdriver features
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight505 g
EAN code8054809846729
See other products in this category: Screwdrivers Sets BETA,
See other products from this series.:
*
BE1223/D5
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 31.20 EURGross price for quantities from 1 set - 37.44 EUR
Net price for quantities from 3 set - 30.09 EURGross price for quantities from 3 set - 36.11 EUR