+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1223/D6

Screwdriver: universal-set; Phillips,slot; Morphos; steel; 6pcs.


Manufacturer: BETA

Manufacturer part number:
BE1223/D6
TME Symbol:
BE1223/D6

Specification

Manufacturer
BETA
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
2.5mm, 3mm, 4mm, 5mm, PH1, PH2
Manufacturer series
Morphos
Blade material
steel
Quantity in set/package
6pcs.
Screwdriver features
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight679 g
EAN code8054809846781
See other products in this category: Screwdrivers Sets BETA,
See other products from this series.:
*
BE1223/D6
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 33.72 EURGross price for quantities from 1 set - 40.47 EUR
Net price for quantities from 3 set - 32.52 EURGross price for quantities from 3 set - 39.02 EUR