+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BE1223/D7

Screwdriver: universal-set; Phillips,slot; Morphos; steel; 7pcs.


Manufacturer: BETA

Manufacturer part number:
BE1223/D7
TME Symbol:
BE1223/D7

Specification

Manufacturer
BETA
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH0, 3mm, 4mm, 5mm, 6.5mm, PH1, PH2
Manufacturer series
Morphos
Blade material
steel
Quantity in set/package
7pcs.
Screwdriver features
  • phosphate head
  • protection against rolling
  • three-component handle
Gross weight1.018 kg
EAN code8054809846811
See other products in this category: Screwdrivers Sets BETA,
See other products from this series.:
*
BE1223/D7
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 47.03 USDGross price for quantities from 1 set - 56.44 USD
Net price for quantities from 3 set - 45.35 USDGross price for quantities from 3 set - 54.42 USD