+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE142SN/10

Wrench: combination spanner; rattle,with joint; 10mm; 142SN

NEW

Manufacturer: BETA

Manufacturer part number:
BE142SN/10
TME Symbol:
BE142SN/10

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
10mm
Overall length
136mm
Manufacturer series
142SN
Conform to the norm
ISO 21982
Key features
flat head has 15° offset
Gross weight61 g
EAN code8014230424798
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE142SN/10
0 in TME stock
Net price for quantities from 1 pcs - 16.30 EURGross price for quantities from 1 pcs - 19.56 EUR
Net price for quantities from 3 pcs - 15.72 EURGross price for quantities from 3 pcs - 18.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.