+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B10001

Wire: control cable; HTKSH; 1x2x0.8mm; LSZH; red; Core: Cu; 225V


Manufacturer: BITNER

Manufacturer part number:
B10001
TME Symbol:
BITNER-B10001

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
HTKSH
Cable structure
1x2x0.8mm
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
unshielded
Number of cores
2
Cable external diameter
5.2mm
Core structure
wire
Rated voltage
225V
CPR standard
Cca
Conform to the norm
FE180 PH90 E90
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
colours with colour repetition
Earth core
none
No. of pairs
1
Core diameter
0.8mm
Cable features
low smoke density
Operating temperature
-25...70°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
Gross weight31.004 g
Certificates

WATCH VIDEO

See other products in this category: Fire Performance Cables BITNER,
*
B10001
660 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.55 EURGross price for quantities from 1 m - 0.66 EUR
Net price for quantities from 25 m - 0.47 EURGross price for quantities from 25 m - 0.57 EUR
Net price for quantities from 50 m - 0.42 EURGross price for quantities from 50 m - 0.50 EUR
Net price for quantities from 100 m - 0.37 EURGross price for quantities from 100 m - 0.44 EUR
Packaging method by the manufacturer:
Reel = 1 000 m