+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B10010

Wire: control cable; HTKSH; 2x2x1.4mm; LSZH; red; Core: Cu; 225V


Manufacturer: BITNER

Manufacturer part number:
B10010
TME Symbol:
BITNER-B10010

Specification

Manufacturer
BITNER
Type of wire
control cable
Kind of cable
HTKSH
Cable structure
2x2x1.4mm
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu
Shield structure
unshielded
Number of cores
4
Cable external diameter
10.1mm
Core structure
wire
Rated voltage
225V
CPR standard
Cca
Conform to the norm
FE180 PH90 E90
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core marking
colours with colour repetition
Earth core
none
No. of pairs
2
Core diameter
1.4mm
Cable features
low smoke density
Operating temperature
-25...70°C
Cable application
  • alarm instalations
  • construction
  • fire-fighting installations
  • indoor
Gross weight260 g
Certificates
See other products in this category: Fire Performance Cables BITNER,
*
B10010
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.83 USDGross price for quantities from 1 m - 3.40 USD
Net price for quantities from 25 m - 2.43 USDGross price for quantities from 25 m - 2.92 USD
Net price for quantities from 50 m - 2.16 USDGross price for quantities from 50 m - 2.59 USD
Net price for quantities from 100 m - 1.89 USDGross price for quantities from 100 m - 2.27 USD